+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B15I.6.180.0

Cable chain; B15i; Bend.rad: 180mm; L: 1006mm; Int.height: 17mm


Manufacturer: IGUS

Manufacturer part number:
B15I.6.180.0
TME Symbol:
B15I.6.180.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
B15i
Bending radius
180mm
Length
1006mm
Version
frames openable from inner radius
External height
23mm
External width
94mm
Internal height
17mm
Internal width
80mm
Gross weight760 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
B15I.6.180.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.83 USDGross price for quantities from 1 pcs - 63.40 USD
Net price for quantities from 5 pcs - 49.53 USDGross price for quantities from 5 pcs - 59.44 USD
Net price for quantities from 10 pcs - 46.23 USDGross price for quantities from 10 pcs - 55.47 USD