+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B17.7.100.0

Cable chain; B17; Bend.rad: 100mm; L: 1006mm; Int.height: 32mm

Manufacturer: IGUS

Manufacturer part number:
B17.7.100.0
TME Symbol:
B17.7.100.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
B17
Bending radius
100mm
Length
1006mm
Version
frames openable from outer radius
External height
39mm
External width
113mm
Internal height
32mm
Internal width
100mm
Gross weight860.65 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
B17.7.100.0
0 in TME stock
Net price for quantities from 1 pcs - 54.12 EURGross price for quantities from 1 pcs - 64.94 EUR
Net price for quantities from 5 pcs - 50.74 EURGross price for quantities from 5 pcs - 60.89 EUR
Net price for quantities from 10 pcs - 47.36 EURGross price for quantities from 10 pcs - 56.83 EUR
No. of pieces (Multiplicity: 1)