+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B17I.2.048.0

Cable chain; B17i; Bend.rad: 48mm; L: 1006mm; Int.height: 32mm


Manufacturer: IGUS

Manufacturer part number:
B17I.2.048.0
TME Symbol:
B17I.2.048.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
B17i
Bending radius
48mm
Length
1006mm
Version
frames openable from inner radius
External height
39mm
External width
35.5mm
Internal height
32mm
Internal width
25mm
Gross weight590 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
B17I.2.048.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.15 USDGross price for quantities from 1 pcs - 55.38 USD
Net price for quantities from 5 pcs - 43.24 USDGross price for quantities from 5 pcs - 51.89 USD
Net price for quantities from 10 pcs - 40.92 USDGross price for quantities from 10 pcs - 49.11 USD