+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B1BF

Bridge rectifier: single-phase; 100V; If: 1A; Ifsm: 35A; MBFL; SMT


Manufacturer: DC COMPONENTS

Manufacturer part number:
B1BF
TME Symbol:
B1BF-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
1A
Max. forward impulse current
35A
Case
MBFL
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
B1BF
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 5 000 pcs