+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B1D06065KF

Diode: Schottky rectifying; SiC; THT; 650V; 6A; TO220FP-2; Ir: 20uA

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D06065KF
TME Symbol:
B1D06065KF

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
1.73V
Max. forward impulse current
45A
Leakage current
20µA
Power dissipation
23W
Kind of package
tube
Gross weight2.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR
*
B1D06065KF
Product withdrawn from the offer
Use the specification table below to search for similar products