+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B1D08065E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 650V; 8A; reel,tape

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D08065E
TME Symbol:
B1D08065E

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
1.75V
Leakage current
10µA
Max. forward impulse current
60A
Kind of package
reel, tape
Power dissipation
47W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR
*
B1D08065E
Product withdrawn from the offer
Use the specification table below to search for similar products