+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B1D08065K

Diode: Schottky rectifying; SiC; THT; 650V; 8A; TO220-2; Ir: 10uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D08065K
TME Symbol:
B1D08065K

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.75V
Max. forward impulse current
60A
Leakage current
10µA
Power dissipation
56W
Kind of package
tube
Gross weight1.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B1D08065K
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.53 USD
Packaging method by the manufacturer:Tube = 50 pcs