+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B1D20065HC

Diode: Schottky rectifying; SiC; THT; 650V; 10Ax2; TO247-3; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D20065HC
TME Symbol:
B1D20065HC

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. load current
20A
Kind of package
tube
Application
automotive industry
Gross weight6.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B1D20065HC
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 4.67 USD
Net price for quantities from 30 pcs - 3.44 USDGross price for quantities from 30 pcs - 4.12 USD
Net price for quantities from 150 pcs - 2.88 USDGross price for quantities from 150 pcs - 3.46 USD
Net price for quantities from 600 pcs - 2.78 USDGross price for quantities from 600 pcs - 3.34 USD
Packaging method by the manufacturer:Tube = 30 pcs