+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B1D30065TF

Diode: Schottky rectifying; SiC; THT; 650V; 15Ax2; TO3PF; Ir: 30uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B1D30065TF
TME Symbol:
B1D30065TF

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO3PF
Max. forward voltage
1.62V
Max. load current
30A
Max. forward impulse current
110A
Leakage current
30µA
Power dissipation
31W
Kind of package
tube
Gross weight5.395 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B1D30065TF
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.15 GBPGross price for quantities from 1 pcs - 4.97 GBP
Net price for quantities from 5 pcs - 3.73 GBPGross price for quantities from 5 pcs - 4.47 GBP
Net price for quantities from 30 pcs - 3.29 GBPGross price for quantities from 30 pcs - 3.95 GBP
Net price for quantities from 150 pcs - 2.76 GBPGross price for quantities from 150 pcs - 3.31 GBP
Net price for quantities from 600 pcs - 2.67 GBPGross price for quantities from 600 pcs - 3.20 GBP
Packaging method by the manufacturer:Tube = 30 pcs