+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2-03

Wire: for fan supplying; Plug: angled 45°; 0.3m


Manufacturer: SUNON

Manufacturer part number:
B2-03
TME Symbol:
B2-03

Specification

Manufacturer
SUNON
Type of wire
for fan supplying
Plug variant
angled 45°
Cable length
0.3m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight12.745 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Cables SUNON,
*
B2-03
392 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 2.15 USD
Packaging method by the manufacturer:Bag = 10 pcs