+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2-C

Sound transducer: piezo signaller; 12÷24VDC; 90÷100dB

Manufacturer: MPM

Manufacturer part number:
B2-C
TME Symbol:
B2-C

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
12...24V DC
Sound level
90...100dB
Body colour
white
Kind of signal
continous
Gross weight17.03 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
B2-C
11 in TME stock
Net price for quantities from 1 pcs - 10.37 EURGross price for quantities from 1 pcs - 12.44 EUR
Net price for quantities from 3 pcs - 9.28 EURGross price for quantities from 3 pcs - 11.14 EUR
Net price for quantities from 10 pcs - 8.19 EURGross price for quantities from 10 pcs - 9.83 EUR
Net price for quantities from 50 pcs - 7.10 EURGross price for quantities from 50 pcs - 8.52 EUR
No. of pieces (Multiplicity: 1)