+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1275607

Washer; spring; h=0.6mm; M2,5; D=5.1mm; steel; zinc; DIN 127B


Manufacturer: BOSSARD

Manufacturer part number:
1275607
TME Symbol:
B2.5/BN762

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
spring
Internal diameter
2.7mm
Height
0.6mm
Thread
M2,5
Outside diameter
5.1mm
Material
steel
Plating material
zinc
DIN standard
DIN 127B
BN standard
BN 762
PN standard
PN 82008
Dimensions
Gross weight0.056 g
Certificates
See other products in this category: Washers BOSSARD,
*
1275607
40300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 1 000 pcs