+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1280430

Washer; spring,split; M2,5; D=5.5mm; h=0.55mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1280430
TME Symbol:
B2.5/BN797

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
2.8mm
Thread
M2,5
Outside diameter
5.5mm
Height
0.55mm
Material
spring steel
DIN standard
DIN 137A
BN standard
BN 797
PN standard
PN 82037
Gross weight0.04 g
Certificates
See other products in this category: Washers BOSSARD,
*
1280430
789 in TME stock
Net price for quantities from 200 pcs - 0.01 EURGross price for quantities from 200 pcs - 0.02 EUR
Net price for quantities from 600 pcs - 0.01 EURGross price for quantities from 600 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 5 000 pcs