+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | ||
Type of meter | measuring and power supply unit | ||
Output voltage | 210V | ||
Output current | 3.03A | ||
Number of channels | 1 | ||
Maximum power | 31.8W | ||
Related items | N1294A-011, N1294A-031, N1294A-032, N1295A | ||
Current measuring resolution | 1pA | ||
Voltage measuring resolution | 100nV DC | ||
Kind of display used | LCD 4,3" | ||
Measuring range | 100n....10A, 200m...200V | ||
Sampling | 50000x/s | ||
Sweep mode | mode: linear or logarithmic; single or continous | ||
Dimensions (W x H x D) | 88x213x450mm | ||
Resistance measuring range | 2Ω/20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ | ||
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | ||
Manufacturer series | B2900B | ||
Connectors for the country | Europe | ||
Display parameters | 6,5 digit (2000000) | ||
Software | BenchVue, EasyEXPERT group+, LabVIEW, Quick I/V Measurement |