+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386840

Threaded insert; brass; without coating; M2; BN 1052; L: 4mm

Manufacturer: BOSSARD

Manufacturer part number:
1386840
TME Symbol:
B2/BN1052

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M2
BN standard
BN 1052
Length
4mm
Gross weight0.166 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386840
15500 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 5 000 pcs