+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386727

Threaded insert; brass; without coating; M2; BN 1054; L: 4.1mm


Manufacturer: BOSSARD

Manufacturer part number:
1386727
TME Symbol:
B2/BN1054

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M2
BN standard
BN 1054
Length
4.1mm
Application
for plastic
Gross weight0.141 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386727
11700 in TME stock
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs