+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D02120K1

Diode: Schottky rectifying; SiC; THT; 1.2kV; 2A; TO220-2; Ir: 20uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D02120K1
TME Symbol:
B2D02120K1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
2A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.9V
Max. forward impulse current
20A
Leakage current
20µA
Power dissipation
35W
Kind of package
tube
Gross weight2.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D02120K1
163 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.72 USD
Packaging method by the manufacturer:Tube = 50 pcs