+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D04065K1

Diode: Schottky rectifying; SiC; THT; 650V; 4A; TO220-2; Ufmax: 1.6V


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D04065K1
TME Symbol:
B2D04065K1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.6V
Max. forward impulse current
34A
Leakage current
20µA
Power dissipation
39W
Kind of package
tube
Gross weight2.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D04065K1
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.86 USD
Packaging method by the manufacturer:
Tube = 50 pcs