+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D04065KF1

Diode: Schottky rectifying; SiC; THT; 650V; 4A; TO220FP-2; Ir: 20uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D04065KF1
TME Symbol:
B2D04065KF1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
1.6V
Max. forward impulse current
41A
Leakage current
20µA
Power dissipation
26W
Kind of package
tube
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D04065KF1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.85 USD