+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BASiC SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | TO252-2 | |
Technology | SiC | |
Mounting | SMD | |
Max. off-state voltage | 650V | |
Load current | 6A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.7V | |
Leakage current | 20µA | |
Max. forward impulse current | 38A | |
Kind of package | reel, tape | |
Power dissipation | 50W |