+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D06065K1

Diode: Schottky rectifying; SiC; THT; 650V; 6A; TO220-2; Ufmax: 1.7V


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D06065K1
TME Symbol:
B2D06065K1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.7V
Max. forward impulse current
48A
Leakage current
11µA
Power dissipation
58W
Kind of package
tube
Gross weight1.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D06065K1
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 3 pcs - 1.29 EURGross price for quantities from 3 pcs - 1.54 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 250 pcs - 0.95 EURGross price for quantities from 250 pcs - 1.14 EUR
Packaging method by the manufacturer:Tube = 50 pcs