+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D10065KS

Diode: Schottky rectifying; SiC; THT; 650V; 10A; TO220ISO; Ir: 10uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D10065KS
TME Symbol:
B2D10065KS

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Case
TO220ISO
Max. forward voltage
1.7V
Max. forward impulse current
85A
Leakage current
10µA
Power dissipation
47W
Kind of package
tube
Gross weight2.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D10065KS
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 2.32 EUR
Net price for quantities from 25 pcs - 1.70 EURGross price for quantities from 25 pcs - 2.04 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.85 EUR
Net price for quantities from 500 pcs - 1.43 EURGross price for quantities from 500 pcs - 1.72 EUR
Packaging method by the manufacturer:
Tube = 50 pcs