+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D15120H1

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15A; TO247-2; Ir: 60uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D15120H1
TME Symbol:
B2D15120H1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.9V
Max. forward impulse current
135A
Leakage current
60µA
Power dissipation
123W
Kind of package
tube
Gross weight5.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D15120H1
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.19 EURGross price for quantities from 1 pcs - 6.22 EUR
Net price for quantities from 3 pcs - 4.67 EURGross price for quantities from 3 pcs - 5.60 EUR
Net price for quantities from 10 pcs - 4.12 EURGross price for quantities from 10 pcs - 4.95 EUR
Net price for quantities from 30 pcs - 3.70 EURGross price for quantities from 30 pcs - 4.44 EUR
Packaging method by the manufacturer:Tube = 30 pcs