+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D30065H1

Diode: Schottky rectifying; SiC; THT; 650V; 30A; TO247-2; Ir: 15uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D30065H1
TME Symbol:
B2D30065H1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.82V
Max. forward impulse current
200A
Leakage current
15µA
Power dissipation
216W
Kind of package
tube
Gross weight5.887 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D30065H1
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 3 pcs - 7.00 USDGross price for quantities from 3 pcs - 8.39 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 7.42 USD
Net price for quantities from 30 pcs - 5.56 USDGross price for quantities from 30 pcs - 6.67 USD
Packaging method by the manufacturer:Tube = 30 pcs