+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D40065HC1

Diode: Schottky rectifying; SiC; THT; 650V; 20Ax2; TO247-3; Ir: 16uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D40065HC1
TME Symbol:
B2D40065HC1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.7V
Max. load current
40A
Leakage current
16µA
Kind of package
tube
Gross weight6.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D40065HC1
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order
Packaging method by the manufacturer:Tube = 30 pcs