+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2D40120HC1

Diode: Schottky rectifying; SiC; THT; 1.2kV; 20Ax2; TO247-3; 112W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D40120HC1
TME Symbol:
B2D40120HC1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.92V
Max. load current
40A
Max. forward impulse current
180A
Leakage current
30µA
Power dissipation
112W
Kind of package
tube
Gross weight6.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D40120HC1
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.25 EURGross price for quantities from 1 pcs - 12.30 EUR
Net price for quantities from 5 pcs - 9.26 EURGross price for quantities from 5 pcs - 11.11 EUR
Net price for quantities from 30 pcs - 8.18 EURGross price for quantities from 30 pcs - 9.82 EUR
Net price for quantities from 150 pcs - 6.86 EURGross price for quantities from 150 pcs - 8.23 EUR
Net price for quantities from 600 pcs - 6.61 EURGross price for quantities from 600 pcs - 7.93 EUR
Packaging method by the manufacturer:Tube = 30 pcs