+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2D60120H1

Diode: Schottky rectifying; SiC; THT; 1.2kV; 60A; TO247-2; Ir: 70uA


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2D60120H1
TME Symbol:
B2D60120H1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
2.1V
Max. forward impulse current
340A
Leakage current
70µA
Power dissipation
361W
Kind of package
tube
Gross weight6.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B2D60120H1
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.18 EURGross price for quantities from 1 pcs - 20.62 EUR
Net price for quantities from 3 pcs - 15.50 EURGross price for quantities from 3 pcs - 18.59 EUR
Net price for quantities from 10 pcs - 13.71 EURGross price for quantities from 10 pcs - 16.46 EUR
Net price for quantities from 30 pcs - 12.29 EURGross price for quantities from 30 pcs - 14.75 EUR
Packaging method by the manufacturer:Tube = 30 pcs