+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M030120Z

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 68A; Idm: 186A; 454W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M030120Z
TME Symbol:
B2M030120Z

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
68A
Pulsed drain current
186A
Power dissipation
454W
Case
TO247-4
Gate-source voltage
-4...18V
On-state resistance
30mΩ
Mounting
THT
Gate charge
115nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B2M030120Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.49 EURGross price for quantities from 1 pcs - 5.38 EUR
Net price for quantities from 10 pcs - 4.03 EURGross price for quantities from 10 pcs - 4.84 EUR
Net price for quantities from 30 pcs - 3.56 EURGross price for quantities from 30 pcs - 4.28 EUR
Net price for quantities from 120 pcs - 3.21 EURGross price for quantities from 120 pcs - 3.85 EUR
Net price for quantities from 300 pcs - 2.99 EURGross price for quantities from 300 pcs - 3.59 EUR