+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B2M032120Y

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 60A; Idm: 190A; 375W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M032120Y
TME Symbol:
B2M032120Y

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
60A
Pulsed drain current
190A
Power dissipation
375W
Case
TO247PLUS-4
Gate-source voltage
-4...18V
On-state resistance
50mΩ
Mounting
THT
Gate charge
40nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight7.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B2M032120Y
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.73 EURGross price for quantities from 1 pcs - 18.87 EUR
Net price for quantities from 3 pcs - 14.21 EURGross price for quantities from 3 pcs - 17.05 EUR
Net price for quantities from 10 pcs - 12.51 EURGross price for quantities from 10 pcs - 15.01 EUR
Net price for quantities from 30 pcs - 11.26 EURGross price for quantities from 30 pcs - 13.51 EUR
Packaging method by the manufacturer:Tube = 30 pcs