+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M040120ZL

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; TO247-4


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M040120ZL
TME Symbol:
B2M040120ZL

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Case
TO247-4
On-state resistance
40mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B2M040120ZL
0 in TME stock
Net price for quantities from 1 pcs - 2.96 GBPGross price for quantities from 1 pcs - 3.55 GBP
Net price for quantities from 10 pcs - 2.66 GBPGross price for quantities from 10 pcs - 3.19 GBP
Net price for quantities from 30 pcs - 2.35 GBPGross price for quantities from 30 pcs - 2.82 GBP
Net price for quantities from 120 pcs - 2.12 GBPGross price for quantities from 120 pcs - 2.54 GBP
Net price for quantities from 300 pcs - 1.97 GBPGross price for quantities from 300 pcs - 2.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.