+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M160120H

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 16A; Idm: 39A; 123W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M160120H
TME Symbol:
B2M160120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
16A
Pulsed drain current
39A
Power dissipation
123W
Case
TO247-3
Gate-source voltage
-4...18V
On-state resistance
0.16Ω
Mounting
THT
Gate charge
26nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
B2M160120H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.24 GBPGross price for quantities from 1 pcs - 1.48 GBP
Net price for quantities from 10 pcs - 1.11 GBPGross price for quantities from 10 pcs - 1.33 GBP
Net price for quantities from 30 pcs - 0.98 GBPGross price for quantities from 30 pcs - 1.18 GBP
Net price for quantities from 120 pcs - 0.89 GBPGross price for quantities from 120 pcs - 1.06 GBP
Net price for quantities from 300 pcs - 0.82 GBPGross price for quantities from 300 pcs - 0.99 GBP