+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M160120R

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 15A; Idm: 39A; 117W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M160120R
TME Symbol:
B2M160120R

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
15A
Pulsed drain current
39A
Power dissipation
117W
Case
TO263-7
Gate-source voltage
-4...18V
On-state resistance
0.16Ω
Mounting
SMD
Gate charge
26nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors BASiC SEMICONDUCTOR,
*
B2M160120R
0 in TME stock
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.37 EUR
Net price for quantities from 10 pcs - 1.03 EURGross price for quantities from 10 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 400 pcs - 0.83 EURGross price for quantities from 400 pcs - 0.99 EUR
Net price for quantities from 800 pcs - 0.77 EURGross price for quantities from 800 pcs - 0.92 EUR
No. of pieces (Multiplicity: 1)