+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2M600170R

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 4A; Idm: 10A; 60W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B2M600170R
TME Symbol:
B2M600170R

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
4A
Pulsed drain current
10A
Power dissipation
60W
Case
TO263-7
Gate-source voltage
-4...18V
On-state resistance
0.6Ω
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors BASiC SEMICONDUCTOR,
*
B2M600170R
0 in TME stock
Net price for quantities from 800 pcs - 2.30 USDGross price for quantities from 800 pcs - 2.76 USD
No. of pieces (Multiplicity: 800)