+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2S

Bridge rectifier: single-phase; 200V; If: 0.5A; Ifsm: 30A; DB-1MS

Manufacturer: DC COMPONENTS

Manufacturer part number:
B2S
TME Symbol:
B2S-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
0.5A
Max. forward impulse current
30A
Case
DB-1MS
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.146 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
B2S
3245 in TME stock
Net price for quantities from 1 pcs - 0.17 GBPGross price for quantities from 1 pcs - 0.20 GBP
Net price for quantities from 10 pcs - 0.08 GBPGross price for quantities from 10 pcs - 0.10 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 250 pcs - 0.03 GBPGross price for quantities from 250 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
Net price for quantities from 6000 pcs - 0.03 GBPGross price for quantities from 6000 pcs - 0.03 GBP
Net price for quantities from 15000 pcs - 0.03 GBPGross price for quantities from 15000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs