+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32-1270

Button; push-in; 5.5mm; -25÷70°C; square; green; 9x9mm

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B32-1270
TME Symbol:
B32-1270

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Colour
green
Button size
9x9mm
Related items
B3F, B3FS, B3W
Gross weight0.3 g
Certificates
EAN code4536853149888
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B32-1270
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.