+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32344E4101A000

Capacitor: polypropylene; three-phase; Q@50Hz: 8.3kVAR; 400VAC


Manufacturer: TDK

Manufacturer part number:
B32344E4101A000
TME Symbol:
B32344E4101A000

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
8.3kVAR
Operating voltage
400V AC
Operating current
12A
Body dimensions
Ø75x160mm
Capacitance
55µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw terminals
Diameter
75mm
Height
160mm
Gross weight500 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power factor correction capacitors TDK,
*
B32344E4101A000
0 in TME stock
Net price for quantities from 6 pcs - 47.71 EURGross price for quantities from 6 pcs - 57.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.