+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386204

Threaded insert; brass; without coating; M3; BN 1045; L: 7mm


Manufacturer: BOSSARD

Manufacturer part number:
1386204
TME Symbol:
B3/BN1045

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M3
BN standard
BN 1045
Length
7mm
Application
for plastic
Gross weight0.458 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386204
22320 in TME stock
Net price for quantities from 10 pcs - 0.10 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcsCardboard = 5 000 pcsBag = 10 000 pcs