+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3/BN1046

Threaded insert; brass; without coating; M3; BN 1046; L: 4.72mm

Manufacturer: BOSSARD

Manufacturer part number:
B3/BN1046
TME Symbol:
B3/BN1046

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M3
BN standard
BN 1046
Length
4.72mm
Application
for plastic
Gross weight0.21 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
B3/BN1046
4338 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsCardboard = 5 000 pcs