+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8027455

Washer; round; M3; D=8mm; steel; Plating: zinc; BN 84521


Manufacturer: BOSSARD

Manufacturer part number:
8027455
TME Symbol:
B3/BN84521

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
8mm
Material
steel
Plating material
zinc
BN standard
BN 84521
Gross weight0.23 g
Certificates
See other products in this category: Washers BOSSARD,
*
8027455
10940 in TME stock
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.00 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.00 EURGross price for quantities from 5000 pcs - 0.00 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Packaging method by the manufacturerBag = 500 pcsCardboard = 5 000 pcs