+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3D04065K

Diode: Schottky rectifying; SiC; THT; 650V; 4A; TO220-2; 65W; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D04065K
TME Symbol:
B3D04065K

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Case
TO220-2
Max. forward impulse current
36A
Power dissipation
65W
Kind of package
tube
Gross weight2.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D04065K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.27 USD
Packaging method by the manufacturer:Tube = 50 pcs