+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D06065KF

Diode: Schottky rectifying; SiC; THT; 650V; 6A; TO220FP-2; 71W; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D06065KF
TME Symbol:
B3D06065KF

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward impulse current
45A
Power dissipation
71W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D06065KF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 2000 pcs - 0.32 EURGross price for quantities from 2000 pcs - 0.39 EUR