+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3D06065KS

Diode: Schottky rectifying; SiC; THT; 650V; 6A; TO220ISO; 67W; tube


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D06065KS
TME Symbol:
B3D06065KS

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Case
TO220ISO
Max. forward impulse current
51A
Power dissipation
67W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D06065KS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.48 USD