+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3D10120H

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10A; TO247-2; 181W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D10120H
TME Symbol:
B3D10120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Case
TO247-2
Max. forward impulse current
90A
Power dissipation
181W
Kind of package
tube
Gross weight5.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D10120H
264 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 30 pcs - 0.96 USDGross price for quantities from 30 pcs - 1.15 USD
Net price for quantities from 120 pcs - 0.86 USDGross price for quantities from 120 pcs - 1.03 USD
Net price for quantities from 300 pcs - 0.81 USDGross price for quantities from 300 pcs - 0.97 USD
Packaging method by the manufacturer:Tube = 30 pcs