+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3D10120HC

Diode: Schottky rectifying; SiC; THT; 1.2kV; 5Ax2; TO247-3; 125W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D10120HC
TME Symbol:
B3D10120HC

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. load current
10A
Max. forward impulse current
45A
Power dissipation
125W
Kind of package
tube
Gross weight6.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D10120HC
290 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 30 pcs - 0.89 EURGross price for quantities from 30 pcs - 1.06 EUR
Net price for quantities from 120 pcs - 0.80 EURGross price for quantities from 120 pcs - 0.96 EUR
Net price for quantities from 300 pcs - 0.74 EURGross price for quantities from 300 pcs - 0.89 EUR
Packaging method by the manufacturer:Tube = 30 pcs