+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D10120K

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10A; TO220-2; 167W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D10120K
TME Symbol:
B3D10120K

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Case
TO220-2
Max. forward impulse current
90A
Power dissipation
167W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D10120K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.84 EUR
Net price for quantities from 30 pcs - 0.62 EURGross price for quantities from 30 pcs - 0.75 EUR
Net price for quantities from 120 pcs - 0.57 EURGross price for quantities from 120 pcs - 0.68 EUR
Net price for quantities from 300 pcs - 0.52 EURGross price for quantities from 300 pcs - 0.63 EUR