+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D15120H

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15A; TO247-2; 273W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D15120H
TME Symbol:
B3D15120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Case
TO247-2
Max. forward impulse current
135A
Power dissipation
273W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D15120H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.28 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 10 pcs - 1.16 EURGross price for quantities from 10 pcs - 1.39 EUR
Net price for quantities from 30 pcs - 1.02 EURGross price for quantities from 30 pcs - 1.23 EUR
Net price for quantities from 120 pcs - 0.92 EURGross price for quantities from 120 pcs - 1.09 EUR
Net price for quantities from 300 pcs - 0.85 EURGross price for quantities from 300 pcs - 1.02 EUR