+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D20065F

Diode: Schottky rectifying; TO263-3; SiC; SMD; 650V; 20A; reel,tape


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D20065F
TME Symbol:
B3D20065F

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO263-3
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Max. forward impulse current
140A
Kind of package
reel, tape
Power dissipation
187W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes BASiC SEMICONDUCTOR,
*
B3D20065F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 400 pcs - 0.74 USDGross price for quantities from 400 pcs - 0.88 USD
Net price for quantities from 800 pcs - 0.69 USDGross price for quantities from 800 pcs - 0.82 USD