+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3D20065HC

Diode: Schottky rectifying; SiC; THT; 650V; 10Ax2; TO247-3; 150W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D20065HC
TME Symbol:
B3D20065HC

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. load current
20A
Max. forward impulse current
90A
Power dissipation
150W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D20065HC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 30 pcs - 0.99 USDGross price for quantities from 30 pcs - 1.19 USD
Net price for quantities from 120 pcs - 0.89 USDGross price for quantities from 120 pcs - 1.06 USD
Net price for quantities from 300 pcs - 0.83 USDGross price for quantities from 300 pcs - 1.00 USD