+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3D20120H

Diode: Schottky rectifying; SiC; THT; 1.2kV; 20A; TO247-2; 259W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D20120H
TME Symbol:
B3D20120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Case
TO247-2
Max. forward impulse current
160A
Power dissipation
259W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D20120H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 30 pcs - 1.56 USDGross price for quantities from 30 pcs - 1.87 USD
Net price for quantities from 120 pcs - 1.41 USDGross price for quantities from 120 pcs - 1.69 USD
Net price for quantities from 300 pcs - 1.30 USDGross price for quantities from 300 pcs - 1.56 USD