+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B3D30120H

Diode: Schottky rectifying; SiC; THT; 1.2kV; 30A; TO247-2; 469W


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
B3D30120H
TME Symbol:
B3D30120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Case
TO247-2
Max. forward impulse current
270A
Power dissipation
469W
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes BASiC SEMICONDUCTOR,
*
B3D30120H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 30 pcs - 2.07 USDGross price for quantities from 30 pcs - 2.49 USD
Net price for quantities from 120 pcs - 1.86 USDGross price for quantities from 120 pcs - 2.24 USD
Net price for quantities from 300 pcs - 1.74 USDGross price for quantities from 300 pcs - 2.09 USD